Cap Ceramic 2.2uF 10V X5R 20% Pad SMD 0805 85°C T/R
TDK CGB4B3X5R1A225M055AB technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CGB |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGB4B3X5R1A225M055AB to view detailed technical specifications.
No datasheet is available for this part.