The TDK CGB4B3X5R1C225K055AB is a 2.2uF multilayer ceramic capacitor with a 16V voltage rating and 10% tolerance. It has a 0805 package type and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 85°C and is compliant with RoHS regulations.
TDK CGB4B3X5R1C225K055AB technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CGB |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGB4B3X5R1C225K055AB to view detailed technical specifications.
No datasheet is available for this part.