The CGJ2B3X7R1H473K050BB is a 47nF multilayer ceramic capacitor from TDK, rated for 50V with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0402 case and is surface mountable. It is compliant with AEC-Q200 and RoHS.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGJ |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |