TDK's CGJ3E2X7R1C154K080AA is a 150nF multilayer ceramic capacitor with a 16V voltage rating and 10% tolerance. It is packaged in a 0603 case and is rated for operation between -55°C and 125°C. This component is compliant with AEC-Q200 and is available in a surface mount package.
TDK CGJ3E2X7R1C154K080AA technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | COTS, AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGJ |
| Thickness | 0.031inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.