CAP .01UF 25V X7R 10% SMD 0603
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CGJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
These are design resources that include the TDK CGJ3E2X7R1E103K
A user's guide for the HV9901 Universal Relay Driver Reference Design, featuring energy monitoring and USB connectivity for universal relay control applications.