Case: CGJ3, T.C: X7R, Voltage: 1E, Cap Value: 333, Tol: K, Thickness: 0.8, E series: 6
TDK CGJ3E2X7R1E333K technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CGJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGJ3E2X7R1E333K to view detailed technical specifications.
No datasheet is available for this part.