
This ceramic capacitor has a capacitance of 470pF with a tolerance of 5% and a voltage rating of 200V. It is packaged in a 0603 case and is designed for surface mount applications. The operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations. The capacitor is rated for COTS applications and is available on tape and reel.
Sign in to ask questions about the TDK CGJ3E3C0G2D471J080AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGJ3E3C0G2D471J080AA technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | COTS |
| RoHS Compliant | Yes |
| Series | CGJ |
| Termination | SMD/SMT |
| Thickness | 0.031inch |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGJ3E3C0G2D471J080AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.