Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CGJ5K3X7T2D154K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150nF |
| Package/Case | 1206 |
| Packaging | Tape and Reel |
| Series | CGJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGJ5K3X7T2D154K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.