The TDK CGJ5L2X7R1E225K is a ceramic capacitor with a capacitance of 2.2uF and a voltage rating of 25V. It has a tolerance of 10% and is available in a 1206 package. The capacitor operates over a temperature range of -55°C to 125°C and is packaged on tape and reel. It is a surface mount device (SMD/SMT) suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CGJ5L2X7R1E225K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGJ5L2X7R1E225K technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CGJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGJ5L2X7R1E225K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.