Case: C3216, T.c: X7R, Voltage: 2D, Cap Value: 473, Tol: K, Thickness: 1.6, E Series: 6
Checking distributor stock and pricing after the page loads.
| Capacitance | 47nF |
| Package/Case | 1206 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Compliant |