
The CHS-MSS relative humidity sensor from TDK operates within a temperature range of 0 to 50°C and is powered by a supply voltage between 4.75 and 5.25V. It has a response time of 60 seconds and consumes an operating supply current of 600 microamperes. The sensor is available in a bulk packaging quantity of 50 units and is compliant with RoHS regulations. However, it does not meet the requirements for Reach SVHC compliance.
TDK CHS-MSS technical specifications.
| Accuracy | 5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Through Hole |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 7V |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 60s |
| RoHS Compliant | Yes |
| Sensing Method | Resistive |
| Series | CHS |
| RoHS | Compliant |
Download the complete datasheet for TDK CHS-MSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
