TDK CHS-UPR technical specifications.
| Accuracy | 3% |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Through Hole |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 60s |
| RoHS Compliant | Yes |
| Sensing Method | Resistive |
| Series | CHS |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for TDK CHS-UPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
