
The CHS-UPS relative humidity sensor from TDK offers an accuracy of 3% and operates within a temperature range of 0 to 50°C. It is a through-hole mounted device with a low operating supply current of 600uA and a supply voltage of 5V. The sensor is RoHS compliant and available in a bulk packaging quantity of 40.
Sign in to ask questions about the TDK CHS-UPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CHS-UPS technical specifications.
| Accuracy | 3% |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 40 |
| Packaging | Bulk |
| Response Time | 60s |
| RoHS Compliant | Yes |
| Series | CHS |
| RoHS | Compliant |
Download the complete datasheet for TDK CHS-UPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
