
This 5mm x 6mm ceramic capacitor has a capacitance of 1nF and a DC rated voltage of 1000V. It is a radial leaded component with a width of 5mm and a height of 6mm. The capacitor operates within a temperature range of -25°C to 85°C. It is a ceramic capacitor type.
Checking distributor stock and pricing after the page loads.
TDK CK45-B3AD102KYNNA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 6 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.