
The CK45-B3AD102KYNR is a general purpose ceramic capacitor from TDK with a capacitance of 1nF and a voltage rating of 1kV. It has a 10% tolerance and is designed for through hole mounting. The capacitor has a radial package with a height of 0.394inch and a lead diameter of 0.6mm. It operates over a temperature range of -25°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CK45-B3AD102KYNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CK45-B3AD102KYNR technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CK45 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CK45-B3AD102KYNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
