
The CK45-B3AD151KYNN is a general purpose ceramic capacitor from TDK with a capacitance of 150pF and a voltage rating of 1kV. It features a radial package style with a lead pitch of 0.197inch and a maximum operating temperature of 105°C. This capacitor is suitable for through hole mounting and is available in a bulk packaging with 1000 units per package. It is compliant with RoHS regulations and is part of the CK45 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CK45-B3AD151KYNN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CK45-B3AD151KYNN technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 150pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.374inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CK45 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CK45-B3AD151KYNN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.