The CK45-B3AD221KYGR is a single layer ceramic capacitor from TDK with a capacitance of 220pF and a tolerance of 10%. It is designed for through hole mounting and features a radial package with a lead pitch of 5mm. The capacitor operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220pF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |