
The TDK CK45-B3AD681KYNN is a general-purpose ceramic capacitor with a capacitance of 680pF and a voltage rating of 1kV. It features a radial package with a lead pitch of 0.197inch and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting and is available in a bulk packaging quantity of 1000. It is compliant with RoHS regulations and has a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CK45-B3AD681KYNN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CK45-B3AD681KYNN technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 680pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.374inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CK45 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CK45-B3AD681KYNN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.