
This 1nF general purpose ceramic capacitor features a 2kV voltage rating and 10% tolerance. It is available in a radial through hole package with a seated height of 0.453inch. The capacitor operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations. The package quantity is 1000 units, packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CK45-B3DD102KYNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CK45-B3DD102KYNR technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CK45 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CK45-B3DD102KYNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.