TDK's CK45 series ceramic capacitor features a capacitance of 1.2nF with a tolerance of 10% and a voltage rating of 2kV. This radial capacitor is designed for general-purpose applications and is available in a bulk packaging quantity of 1000. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is through-hole mounted and has a lead diameter of 0.6mm and a lead pitch of 0.197inch.
Checking distributor stock and pricing after the page loads.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CK45 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 5mm |
| RoHS | Compliant |