This ceramic capacitor has a capacitance of 0.0022uF and a DC rated voltage of 2000V. It is designed for radial leaded mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor is available in a radial leaded package with a width of 5mm and a length of 10mm. It is suitable for use in a variety of applications, including general electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CK45-B3DD222KYVNA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 10 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CK45-B3DD222KYVNA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.