This ceramic capacitor has a capacitance of 0.0001uF and a DC rated voltage of 3000V. It is designed for use in applications where a high voltage rating is required. The capacitor is packaged in a radial leaded configuration, with a width of 6mm and a length of 5.5mm. It has a height of 5.5mm and can operate over a temperature range of -25 to 85 degrees Celsius.
Sign in to ask questions about the TDK CK45-B3FD101KYNNA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CK45-B3FD101KYNNA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 6 |
| Length | 5.5 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CK45-B3FD101KYNNA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.