The CK45-B3FD101KYNRA is a single layer ceramic capacitor with a capacitance of 100pF and a DC rated voltage of 3000VDC. It has a tolerance of 10% and a dielectric of B. The capacitor is designed for through-hole mounting with a radial termination style. It operates over a temperature range of -25°C to 105°C.
TDK CK45-B3FD101KYNRA technical specifications.
| Capacitance | 100pF |
| Voltage | 3000VDC |
| DC Rated Voltage | 3000VDC |
| Tolerance | 10% |
| Dielectric | B |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 6mm |
| Terminal Pitch | 7.5mm |
| Microwave Application | No |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.