This TDK CK45-B3FD101KYVNA is a single layer ceramic capacitor with a capacitance of 0.1uF and a DC rated voltage of 3000V. It has a max operating temperature of 85 degrees Celsius and a min operating temperature of -25 degrees Celsius. The capacitor is designed for through hole mounting and has dimensions of 6mm in width, 5.5mm in length, and 5.5mm in height.
TDK CK45-B3FD101KYVNA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 6 |
| Length | 5.5 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.