
The CK45-B3FD151KYNR is a general-purpose ceramic capacitor with a capacitance of 150pF and a voltage rating of 3kV. It is available in a radial package with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is mounted through a hole and has a lead pitch of 0.295inch and a lead diameter of 0.6mm. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CK45-B3FD151KYNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CK45-B3FD151KYNR technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 150pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.374inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CK45 |
| Termination | Radial |
| Thickness | 6mm |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CK45-B3FD151KYNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.