
The CK45-B3FD471KYNN ceramic capacitor features a capacitance of 470pF with a 10% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is available in a radial package with a seated height of 0.433inch and a lead diameter of 0.6mm. It is designed for general purpose applications and is RoHS compliant.
Sign in to ask questions about the TDK CK45-B3FD471KYNN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CK45-B3FD471KYNN technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 470pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CK45 |
| Termination | Radial |
| Thickness | 6mm |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CK45-B3FD471KYNN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
