This ceramic capacitor features a capacitance of 0.01uF and a DC rated voltage of 1000V. It has a maximum operating temperature of 85C and a minimum operating temperature of -25C. The capacitor has a radial leaded package type and measures 5mm in width and 11.5mm in length and height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CK45-E3AD103ZYVNA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CK45-E3AD103ZYVNA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 11.5 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 11.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CK45-E3AD103ZYVNA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.