Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CK45-E3DD102ZYNNA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Package/Case | Ceramic |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for TDK CK45-E3DD102ZYNNA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.