Ceramic Capacitor, Multilayer, Ceramic, 2000V, 80% +Tol, 20% -Tol, E, -55/+20% TC, 0.00047uF, Through Hole Mount, 5720, RADIAL LEADED
TDK CK45-E3DD103ZYVNA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 14.5 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 14.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CK45-E3DD103ZYVNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.