This 0.001uF ceramic capacitor is designed for high-voltage applications, with a DC rated voltage of 3000V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor is available in a through-hole package with dimensions of 6mm in width and 7.5mm in length and height. It is suitable for use in a variety of applications, including those requiring high capacitance and voltage ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CK45-E3FD102ZYGNA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 6 |
| Length | 7.5 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CK45-E3FD102ZYGNA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.