The CK45-R3AD101KANRA is a ceramic capacitor with a capacitance of 0.0001uF and a DC rated voltage of 1000V. It has a compact 5x6mm package and operates within a temperature range of -40 to 125 degrees Celsius. This capacitor is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CK45-R3AD101KANRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 6 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 6 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK CK45-R3AD101KANRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.