This 1000V ceramic capacitor features a capacitance of 0.0001uF and is designed for use in high-temperature applications, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a width of 5mm and a length of 6mm, with a height of 6mm. The capacitor is a single layer ceramic type and is mounted through a through-hole package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CK45-R3AD101KAVRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 6 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 6 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CK45-R3AD101KAVRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.