This ceramic capacitor from TDK features a capacitance of 1uF and a DC rated voltage of 1000V. It operates within a temperature range of -25C to 125C. The capacitor measures 9mm in height and 5mm in width, with a length of 9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CK45-R3AD102K-NRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CK45-R3AD102K-NRA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 9 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CK45-R3AD102K-NRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.