This ceramic capacitor is a general-purpose component with a capacitance of 120pF and a voltage rating of 1kV. It has a 10% tolerance and is available in a radial package with a seated height of 0.394inch. The capacitor is designed for through-hole mounting and has a lead diameter of 0.6mm and a lead length of 5mm. It is RoHS compliant and has an operating temperature range of -25°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CK45-R3AD121K-NR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | GENERAL PURPOSE |
| Capacitance | 120pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Length | 5mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CK45-RR |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CK45-R3AD121K-NR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.