
Single layer ceramic capacitor with 220pF capacitance and 1kV DC rated voltage. Features a radial package with 5mm lead pitch and 5mm lead diameter, suitable for through-hole mounting. Operating temperature range from -25°C to 125°C with a 10% tolerance. Dimensions are 6mm length, 5mm width, and 5mm thickness. RoHS compliant and packaged in bulk.
TDK CK45-R3AD221K-NR technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 220pF |
| Package/Case | Radial |
| Depth | 5mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Length | 5mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CK45-RR |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CK45-R3AD221K-NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
