The CK45-R3AD331K-VRA is a ceramic capacitor with a capacitance of 0.33uF and a DC rated voltage of 1000V. It has a radial leaded package type and measures 5mm in width and 6.5mm in length and height. The capacitor operates within a temperature range of -25 to 125 degrees Celsius. It is a passive component, specifically a ceramic capacitor, suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 6.5 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |