The CK45-R3AD331KAVRA is a 1000VDC single layer ceramic capacitor with a capacitance of 330pF and a tolerance of 10%. It has a negative capacitance tolerance of -10% and is suitable for use in applications where a high voltage rating is required. The capacitor is available in a through hole radial package with a size of 7.5 X 5 and a terminal pitch of 5. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330pF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Dielectric | R |
| Type | Ceramic Disc |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 5mm |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |