This ceramic capacitor from TDK has a capacitance of 0.00068uF, a DC rated voltage of 1000V, and an operating temperature range of -25 to 125C. It has a radial leaded package type and measures 5mm in width, 8mm in length, and 8mm in height. The capacitor is designed for general use in electronic circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 8 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |