
Radial leaded ceramic capacitor, 1nF capacitance, 2kV DC rated voltage, and 10% tolerance. Features a 5mm lead pitch, 0.6mm lead diameter, and operates across a -25°C to 125°C temperature range. This through-hole component has a 11mm x 5mm package size and is RoHS compliant.
TDK CK45-R3DD102K-NR technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 11mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.6mm |
| Lead Length | 5mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CK45-RR |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CK45-R3DD102K-NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
