
Radial leaded ceramic capacitor with 1nF capacitance and 10% tolerance, rated for 3kV DC. Features a 7.5mm lead pitch and operates from -25°C to 125°C. Through-hole mounting, with dimensions of 12mm diameter and 6mm thickness. Lead diameter is 0.6mm, with a 5mm lead length. RoHS compliant and lead-free.
TDK CK45-R3FD102K-NR technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Package/Case | Radial |
| Depth | 6mm |
| Diameter | 12mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CK45-RR |
| Termination | Radial |
| Thickness | 6mm |
| Tolerance | 10% |
| Voltage | 3kV |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CK45-R3FD102K-NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
