This ceramic capacitor features a capacitance of 0.00022uF and a DC rated voltage of 3000V. It has a radial leaded package type and is compliant with halogen-free and RoHS regulations. The capacitor operates within a temperature range of -25 to 125 degrees Celsius. It measures 6mm in width and 7.5mm in both length and height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CK45-R3FD221K-NRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 6 |
| Length | 7.5 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CK45-R3FD221K-NRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.