
The CK45-R3FD561K-NR is a single layer ceramic capacitor with a capacitance of 560pF. It has a radial package with a diameter of 10mm and a height of 0.551inch when seated. The capacitor is designed for general purpose applications and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It is available in a bulk packaging with 1000 pieces per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 560pF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Length | 5mm |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CK45-RR |
| Termination | Radial |
| Thickness | 6mm |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 6mm |
| RoHS | Compliant |