
Surface mount ceramic capacitor array featuring four isolated elements, each with 100pF capacitance and a 10% tolerance. This 1206 package array operates with a 50V DC rated voltage and utilizes a C0G dielectric for stable performance across a -55°C to 125°C temperature range. The array measures 3.2mm in length, 1.6mm in width, and 1mm in height, with a 0.8mm terminal pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CKCA43C0G1H101K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CKC |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCA43C0G1H101K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
