
TDK's CKCA43C0G1H102K is a 1nF C0G capacitor with a 50V voltage rating and 10% tolerance. It is available in a 1206 package and is suitable for surface mount technology. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CKCA43C0G1H102K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CKC |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCA43C0G1H102K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
