Array/Network Capacitor, 50V, C0G dielectric, 150pF capacitance, 10% tolerance, surface mount in a 1206 (3216 metric) case. Features four isolated ceramic elements with a 0.8mm terminal pitch, operating from -55°C to 125°C. This RoHS compliant component measures 3.2mm in length and 1.6mm in depth.
TDK CKCA43C0G1H151K100AA technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 0.8mm |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCA43C0G1H151K100AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
