
Ceramic capacitor array featuring 4 isolated elements, each with 22pF capacitance and 10% tolerance. This surface mount component operates with a 50V voltage rating and a C0G dielectric, ensuring stable performance across a -55°C to 125°C temperature range. The 1206 (3216 metric) case code provides a compact footprint for efficient board integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CKCA43C0G1H220K100AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 0.8mm |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCA43C0G1H220K100AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.