
Surface mount array capacitor featuring 4 isolated elements, each with 33pF capacitance and 10% tolerance. This ceramic capacitor utilizes a C0G dielectric, offering a wide operating temperature range from -55°C to 125°C. Rated for 50V DC, it is housed in a 1206 (3216 metric) case with tin plating and measures 3.2mm in length, 1.6mm in width, and 1mm in height. The component is RoHS compliant and supplied on tape and reel.
TDK CKCA43C0G1H330K100AA technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Construction | Flat |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCA43C0G1H330K100AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
