
The CKCA43C0G1H331K is a 4-element surface mount capacitor array from TDK with a capacitance of 330pF and a voltage rating of 50V. It has a tolerance of 10% and is constructed with a C0G dielectric. The capacitors are mounted in a 1206 package with a height of 1mm and a length of 3.2mm. The operating temperature range is from -55°C to 125°C. The array is lead-free and available in a tape and reel packaging with 2000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CKCA43C0G1H331K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330pF |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric | C0G |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CKC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCA43C0G1H331K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
