
Ceramic capacitor array featuring 4 isolated elements, each with 47pF capacitance and a 10% tolerance. Operating at 50V, this surface mount component utilizes a C0G dielectric for stable performance across a -55°C to 125°C temperature range. The 1206 (3216 metric) case code offers a 3.2mm length and 1.6mm depth with wraparound terminations. This RoHS compliant component is supplied on cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CKCA43C0G1H470K100AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Construction | Flat |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 0.8mm |
| Termination | Wraparound |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCA43C0G1H470K100AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
