
Surface mount capacitor network featuring 4 isolated ceramic capacitors, each with a 22nF capacitance and 20% tolerance. This component utilizes an X7R dielectric, offering a wide operating temperature range from -55°C to 125°C. Designed for surface mounting, it comes in a 1206 (3216 metric) case code with wraparound terminations and tin plating. Rated for 50V DC, this RoHS compliant component is supplied on tape and reel.
TDK CKCA43X7R1H223M100AA technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Construction | Flat |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 0.8mm |
| Termination | Wraparound |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCA43X7R1H223M100AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
